ITT 1.90690.3610000 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Series | RAFIX 22 QR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.90690.3610000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.