ITT 1.90690.3630000 technical specifications.
| Color | Yellow |
| Lens Style | Circular |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.90690.3630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.