ITT 100200-1016 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Series | F |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT 100200-1016 to view detailed technical specifications.
No datasheet is available for this part.