ITT 101-1411-001009 technical specifications.
| Height | 15.9mm |
| Length | 15.875mm |
| Material | PTFE |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT 101-1411-001009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.