ITT 103-2001-005 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, Panel |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 103-2001-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.