ITT 104-0101-025 technical specifications.
| Contact Material | Silver |
| Max Current Rating | 500mA |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole, Panel |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 104-0101-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.