
SPDT slide switch featuring a straight, panel/solder mount orientation with a 2.16mm travel. Offers a 20V AC/DC voltage rating and a 100,000 cycle electrical life. Constructed with a black nylon actuator and gold-plated copper alloy contacts, this non-illuminated switch boasts UL94 V-0 flammability rating and is RoHS compliant.
ITT 1101M1S2ZBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.56mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 6.6mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M1S2ZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.