
SPDT slide switch with a 6A current rating at 250VAC and 28VDC. Features a straight, top-actuated nylon actuator with a 3.56mm length. Offers gold and nickel contact plating over copper for enhanced conductivity and durability. Designed for panel mounting with solder lug termination, this switch boasts an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT 1101M1S2ZGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.56mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 6.6mm |
| Electrical Life | 40000Cycles |
| Length | 19.56mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M1S2ZGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
