SPDT slide switch featuring a 6A contact current rating and 120V AC voltage rating, with a 28V DC rating. This standard actuator, made of nylon with a black finish, offers a 2.16mm switch travel and a 6A maximum current rating. Designed for panel or solder mounting with straight orientation, it boasts an electrical life of 40,000 cycles and operates within a -30°C to 65°C temperature range.
ITT 1101M1S2ZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.56mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | 120 |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 6.6mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | SPDT, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M1S2ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.