
SPDT slide switch featuring a vertical, through-hole panel mount design. Offers a 6A current rating with a 3A contact rating, utilizing silver-plated copper alloy contacts. Operates with a 2.16mm switch travel and a standard black nylon actuator, rated for 250VAC and 28VDC. Achieves 40,000 electrical cycles and boasts a UL94 V-0 flammability rating.
ITT 1101M1S3CQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper, Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 6.6mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M1S3CQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.