ITT 1101M1S3Z3QE2 technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Gold, Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M1S3Z3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.