SPDT slide switch featuring a straight, panel/solder mount orientation with a 2.16mm travel. Rated for 20V AC/DC, this switch offers a 0.4VA contact rating and an electrical life of 100,000 cycles. It utilizes copper alloy contacts with gold/nickel plating and a black nylon actuator. Operating temperature range is -30°C to 65°C, with RoHS compliance and bulk packaging.
ITT 1101M1S3ZBD2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M1S3ZBD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.