
SPDT slide switch with a 6A, 120VAC rating and 28VDC rating. Features a black nylon actuator with a 5.08mm length and 2.16mm travel. Contacts are copper with gold and nickel plating, offering an electrical life of 40,000 cycles. Designed for panel or solder mounting with straight termination and a straight orientation. Operates within a temperature range of -30°C to 65°C.
ITT 1101M1S3ZGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Package/Case | 120 |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Nickel |
| Depth | 6.6mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M1S3ZGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
