
SPDT slide switch with On-On function, rated for 6A at 250VAC and 28VDC. Features a 5.08mm black nylon actuator, silver-plated copper contacts, and a 120-piece bulk package. This 1000 Series switch offers panel or solder mounting, vertical orientation, and a 40,000-cycle electrical life. Constructed with stainless steel, nylon, and epoxy body materials, it meets UL and UL94 V-0 flammability ratings and is RoHS compliant.
ITT 1101M1S3ZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Approvals | UL |
| Body Material | Stainless Steel, Nylon, Epoxy |
| Package/Case | 120 |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 6.6mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Solder |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M1S3ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
