SPDT slide switch with a 6A at 250VAC/28VDC rating, featuring a straight, top-actuated red nylon actuator with a 5.08mm length. This panel-mount switch offers solder lug termination and a silver-plated copper contact material, providing an electrical life of 40,000 cycles. Operating within a temperature range of -30°C to 65°C, it supports a 120VAC rating and is RoHS compliant.
ITT 1101M1S3ZQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 6.6mm |
| Electrical Life | 40000Cycles |
| Length | 19.56mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M1S3ZQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.