SPDT slide switch with PC pin termination and bracket mount. Features a 6A current rating at 250VAC/28VDC, silver-plated copper contacts, and a nylon actuator. Operates within a -30°C to 65°C temperature range with a 40,000 cycle electrical life. This right-angle mounted switch offers an On-On function.
ITT 1101M2S2AQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 13.99mm |
| Electrical Life | 40000Cycles |
| Length | 13.57mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M2S2AQE2 to view detailed technical specifications.
No datasheet is available for this part.