
SPDT slide switch featuring PC pin termination and bracket mount for through-hole applications. Rated for 6A at 250VAC/28VDC, with a silver-plated copper contact material and a 2.16mm switch travel. Offers a red nylon actuator with a 3.2mm length and operates within a -30°C to 65°C temperature range. Electrical life is 40,000 cycles.
ITT 1101M2S2AV2QE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 21.9mm |
| Electrical Life | 40000Cycles |
| Length | 6.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M2S2AV2QE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
