SPDT slide switch with a straight, through-hole mounting orientation. Features a 6A current rating at 250VAC and 28VDC, with a 0.4VA rating. Offers a 40,000 cycle electrical life and operates within a -30°C to 65°C temperature range. Equipped with gold and nickel plated copper contacts and a black nylon actuator.
ITT 1101M2S2CGE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.56mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 6.6mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M2S2CGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.