
SPDT slide switch featuring a 20V AC/DC voltage rating and 400mA contact current rating. This through-hole mounted component offers a 2.16mm switch travel and a 100000 cycle electrical and mechanical life. It includes gold and nickel contact plating for reliable performance and operates within a -30°C to 65°C temperature range. The black nylon actuator measures 4.72mm in length, and the switch is RoHS compliant.
ITT 1101M2S3AV2BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.72mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Approvals | UL |
| Contact Current Rating | 400mA |
| Contact Material | Nickel, Copper, Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Current Rating | 20mA |
| Depth | 23.42mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Vertical, Brackets, PCB |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M2S3AV2BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.