
SPDT slide switch with a horizontal orientation and right-angle mounting for PCB applications. Features a 6A contact current rating, silver-plated copper contacts, and a 2.16mm switch travel. Operates within a temperature range of -30°C to 65°C, with a maximum AC voltage rating of 250V and DC voltage rating of 28V. This RoHS compliant component offers 40,000 electrical cycles and a UL94 V-0 flammability rating.
ITT 1101M2S3AV2QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.72mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Approvals | UL |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 23.42mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets, PCB |
| Orientation | Horizontal |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M2S3AV2QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
