
SPDT slide switch featuring a 6A current rating at 250VAC and 28VDC. This standard slide switch offers PC pin termination with bracket mount capability, a 4.72mm black nylon actuator, and a 2.16mm travel. With a 3A contact current rating and silver-plated copper alloy contacts, it provides 40,000 electrical cycles. Operating temperature range is -30°C to 65°C, and it is RoHS compliant.
ITT 1101M2S3V3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.72mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper, Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 7.92mm |
| Electrical Life | 40000Cycles |
| Length | 16.11mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M2S3V3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.