This SPDT slide switch features silver contacts and a maximum operating temperature range of -30°C to 65°C. It has a maximum DC voltage rating of 28V and can withstand an AC voltage of up to 250V. The switch is designed for solder termination and is packaged in bulk.
ITT 1101M2S3ZQE2 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 1101M2S3ZQE2 to view detailed technical specifications.
No datasheet is available for this part.