
SPDT slide switch featuring PC pin termination and bracket mount/through hole mounting. Rated for 3A and 20VAC/20VDC, with a 0.4VA contact rating. Offers a 100,000-cycle electrical life and operates within a -30°C to 65°C temperature range. Constructed with gold-plated copper alloy contacts and a black nylon actuator.
ITT 1101M2S4AV2BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.88mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper, Copper Alloy, Gold |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 3A |
| Depth | 25.22mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M2S4AV2BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
