
SPDT slide switch featuring a straight, non-illuminated, top-actuated design with a 6.88mm black nylon actuator. Offers a 6A current rating at 250VAC (120VAC also specified) and 28VDC, with a contact current rating of 3A. Terminates via PC pins and supports bracket mount/through-hole mounting. Constructed with copper alloy contacts plated in silver and gold, providing an electrical life of 40,000 cycles. Operates within a temperature range of -30°C to 65°C and meets UL94 V-0 flammability standards.
ITT 1101M2S4V3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.88mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper, Copper Alloy, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 6A |
| Depth | 7.92mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 16.11mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M2S4V3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
