
SPDT slide switch featuring a straight, non-illuminated extended top slide actuator with a 9.04mm black Nylon/Polyamide actuator. This through-hole mountable switch offers PC pin termination with gold/nickel plated copper alloy contacts, rated for 20VAC/20VDC and 0.4VA. Designed for 100,000 electrical cycles, it operates within a -30°C to 65°C temperature range.
ITT 1101M2S5V3BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.04mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 7.92mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 16.11mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M2S5V3BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
