
SPDT slide switch featuring a straight, extended top red nylon actuator with a 9.04mm length. This through-hole mountable component offers silver-plated copper contacts and a 6A current rating at 250VAC/28VDC. With an electrical life of 40,000 cycles, it operates within a -30°C to 65°C temperature range and includes bracket mounting.
ITT 1101M2S5V4QE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 9.04mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 7.92mm |
| Electrical Life | 40000Cycles |
| Length | 16.11mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M2S5V4QE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
