
SPDT slide switch featuring a standard, black nylon actuator with a 9.04mm length. This through-hole mount component offers a 6A current rating at 250VAC/28VDC, with silver-plated copper contacts. It provides an On-On switch function and a 2.16mm travel, suitable for PC pin termination and bracket mounting. Operating temperature range is -30°C to 65°C with an electrical life of 40,000 cycles.
ITT 1101M2S5V4SE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.04mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Silver |
| Contact Plating | Silver, Tin, Matte |
| Current Rating | 6A |
| Depth | 7.92mm |
| Electrical Life | 40000Cycles |
| Length | 16.11mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M2S5V4SE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
