
SPDT slide switch with straight orientation, featuring PC pin termination and bracket mount/through hole mounting. Offers a 400mA current rating and 20VAC/20VDC voltage rating, with a 0.4VA power rating. The switch provides an On-On function and a 2.16mm travel, with an electrical life of 100,000 cycles. Constructed with copper/copper alloy contacts plated in gold/nickel, and a nylon/polyamide actuator.
ITT 1101M2S6V4BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 11.96mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 400mA |
| Depth | 7.92mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 16.11mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1101M2S6V4BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
