SPDT slide switch with momentary ON function, featuring a standard Nylon, Polyamide actuator measuring 5.08mm. This panel-mount component offers solder lug termination with gold and nickel plated copper alloy contacts, rated for 20VAC and 20VDC at 0.4VA. It boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT 1108M1S3ZBE2 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.6mm |
| Electrical Life | 100000Cycles |
| Length | 19.56mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-Mom |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1108M1S3ZBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.