
SPDT standard slide switch with momentary ON function, featuring PC pin termination for through-hole mounting. Rated for 20VAC/20VDC and 0.4VA, this component offers a 2.16mm travel and 100,000 electrical cycles. It has a black nylon actuator and copper alloy contacts with gold/nickel plating, operating within a -30°C to 65°C temperature range.
ITT 1108M2S3CBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 6.6mm |
| Electrical Life | 100000Cycles |
| Length | 12.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-Mom |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1108M2S3CBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.