
SPDT slide switch featuring a standard, non-illuminated black nylon actuator with a 6.88mm length. Rated for 6A at 250VAC (120V AC also specified) and 28VDC, with a contact current rating of 3A. Offers a 2.16mm switch travel and a 40,000 cycle electrical life. Mounts via PC pins with bracket support for through-hole applications. Constructed with silver-plated copper alloy contacts and a UL94 V-0 flammability rating.
ITT 1108M2S4V3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.88mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper, Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 7.92mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 16.11mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-Mom |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1108M2S4V3QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.