ITT 115140126 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Y |
| Switch Type | Keylock |
| RoHS | Compliant |
Download the complete datasheet for ITT 115140126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.