ITT 11599112602 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | P |
| Switch Type | Keylock |
| RoHS | Compliant |
Download the complete datasheet for ITT 11599112602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
