
SPDT snap action switch with a 15A current rating and 125VAC voltage rating. Features a push-pull plunger actuator and screw termination for chassis mounting. Operates within a temperature range of -55°C to 150°C, offering an electrical life of 150,000 cycles. This RoHS compliant component is lead-free and suitable for general applications.
ITT 11TL602 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Current Rating | 15A |
| Electrical Life | 150000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT 11TL602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
