
This 2-contact male cable mount connector features copper alloy contacts plated with tin and a maximum current rating of 15A. It is packaged in bulk and is compliant with RoHS regulations. The connector is designed for use in general applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |