ITT 120100602 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | L |
| Shape | Rectangular |
| Size | 6.64mm |
| Switch Type | Slide Switch |
| RoHS | Compliant |
Download the complete datasheet for ITT 120100602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
