
DPDT Slide Switch, On-On function, featuring a 6A current rating and 250VAC/28VDC voltage rating. This non-illuminated, vertical orientation switch offers a 3-position, panel or solder mount design with a 2.16mm switch travel. Constructed with copper and silver contacts, it boasts an electrical life of 40,000 cycles and a UL94 V-0 flammability rating. Compliant with RoHS standards, it operates within a temperature range of -30°C to 65°C.
ITT 1201M1S3ZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Approvals | UL, CSA |
| Body Material | Stainless Steel, Nylon, Epoxy |
| Package/Case | 120 |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Solder |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1201M1S3ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.