DPDT slide switch with PC pin termination and bracket mount. Features a 6A current rating at 250VAC/28VDC, silver-plated copper contacts, and a 4.72mm black nylon actuator. Operates within a -30°C to 65°C temperature range with a 40,000 cycle electrical life. This standard slide switch offers an ON-ON function and a 2.16mm switch travel.
ITT 1201M2S3AME2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.72mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 22.49mm |
| Electrical Life | 40000Cycles |
| Length | 13.57mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 1201M2S3AME2 to view detailed technical specifications.
No datasheet is available for this part.