
DPDT standard slide switch with On-On function, featuring PC pin termination and bracket mount/through hole mounting. Offers a 20VAC/20VDC voltage rating and 0.4VA power rating, with a 2.16mm switch travel and 100,000 electrical life cycles. Constructed with copper alloy contacts plated in gold and nickel, and a black nylon actuator. Operates within a -30°C to 65°C temperature range and meets UL94 V-0 flammability rating.
ITT 1201M2S3AV2BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.72mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 23.06mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1201M2S3AV2BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
