DPDT slide switch featuring PC pin termination and bracket mount for through-hole applications. Rated for 6A at 250VAC and 28VDC, with a 0.4VA contact rating. Offers an electrical life of 40,000 cycles and operates within a temperature range of -30°C to 65°C. The black nylon actuator measures 4.72mm in length, and contact materials include copper with gold and nickel plating.
ITT 1201M2S3AV2GE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.72mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 6A |
| Depth | 23.06mm |
| Electrical Life | 40000Cycles |
| Length | 11.43mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1201M2S3AV2GE2 to view detailed technical specifications.
No datasheet is available for this part.