
DPDT, On-On, horizontal, through-hole mount switch with straight PC pin terminations. Features a black nylon actuator with 5.08mm length and 2.16mm travel. Contact material includes nickel, copper, and copper alloy with gold and nickel plating. Rated for 20V AC/DC with an electrical life of 100,000 cycles. Operates within a temperature range of -30°C to 65°C.
ITT 1201M2S3CBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Nickel, Copper, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 1201M2S3CBE2 to view detailed technical specifications.
No datasheet is available for this part.