
DPDT slide switch with a 6A current rating and 250VAC/28VDC voltage rating. Features a straight, through-hole mount with PC pin termination and a 2.16mm switch travel. The black nylon actuator has a 5.08mm length, and the switch offers 40,000 electrical cycles with a UL94 V-0 flammability rating. Operates within a -30°C to 65°C temperature range.
ITT 1201M2S3CRE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Gold, Tin, Silver, Matte, Nickel |
| Current Rating | 6A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1201M2S3CRE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.