
DPDT slide switch featuring PC pin termination and bracket mount for through-hole applications. Offers a 20VAC/20VDC voltage rating with 0.4VA maximum power handling and a 2.16mm switch travel. Constructed with copper alloy contacts plated in gold and nickel, and a nylon actuator with a 9.04mm length. Rated for 100,000 electrical cycles and operates within a -30°C to 65°C temperature range.
ITT 1201M2S5AV2PE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.04mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 27.38mm |
| Electrical Life | 100000Cycles |
| Length | 11.43mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1201M2S5AV2PE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
