
DPDT slide switch featuring a 3-position ON-OFF-ON function. Rated for 6A at 120V AC and 28V DC, with a contact current rating of 3A. Offers a 2.16mm switch travel and a 40,000 cycle electrical life. Constructed with a black nylon actuator and a diallyl phthalate body, it includes silver-plated copper contacts and is panel or solder mountable. UL and CSA approved, with UL94 V-0 flammability rating and RoHS compliance.
ITT 1203M1S3ZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Approvals | UL, CSA |
| Body Material | DIALLYL PHTHALATE |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 11.43mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Solder |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-Off-On |
| Switch Travel | 2.16mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1203M1S3ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
