
DPDT slide switch, 1000 Series, featuring an On-Off-On function and horizontal orientation. Rated for 6A at 250VAC (120VAC also specified) and 28VDC, with a silver-plated copper contact material. This through-hole mount component offers a 40,000 cycle electrical life and operates within a -30°C to 65°C temperature range. The black nylon actuator has a length of 4.72mm, and the switch meets UL94 V-0 flammability standards.
ITT 1203M2S3AQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.72mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 22.49mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 13.57mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-Off-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1203M2S3AQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
