DPDT slide switch with a 6A current rating and 120V AC voltage rating. Features silver-plated copper contacts, a red nylon actuator, and through-hole mounting with brackets. Operates within a temperature range of -30°C to 65°C with an electrical life of 40,000 cycles. This RoHS compliant component offers an On-Off-On switch function and PC pin termination.
ITT 1203M2S3AQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.72mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 22.49mm |
| Electrical Life | 40000Cycles |
| Lead Free | Lead Free |
| Length | 13.57mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-Off-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1203M2S3AQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.