ITT 1203M2S3AW1QE3 technical specifications.
| Actuator Type | Standard |
| Package/Case | 200 |
| Current Rating | 6A |
| Mount | Through Hole |
| Series | 1000 |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT 1203M2S3AW1QE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.