
DPDT slide switch featuring ON-OFF-ON functionality with PC pin termination for through-hole mounting. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and a 100,000 cycle electrical life. Includes a black nylon actuator with a 5.08mm length and gold/nickel plated copper alloy contacts. Operates within a temperature range of -30°C to 65°C.
ITT 1203M2S3CBE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Length | 12.7mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-Off-On |
| Switch Travel | 2.16mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1203M2S3CBE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.