
DPDT slide switch with a 20V AC/DC rating and 400mA current capacity. Features gold/nickel plated copper alloy contacts, a 100,000 cycle electrical life, and a straight, through-hole mounting orientation with brackets. The black nylon actuator has a 4.72mm length and 2.16mm travel. Operates within a -30°C to 65°C temperature range and is RoHS compliant.
ITT 1203M2S3V3BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.72mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 400mA |
| Depth | 12.5mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 16.11mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-Off-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1203M2S3V3BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.