
DPDT slide switch with ON-OFF-ON function, featuring PC pin termination and bracket/through-hole mounting. Rated for 20VAC/20VDC and 0.4VA, with a 2.16mm travel and 100,000 cycle electrical life. Black nylon actuator with 4.72mm length, copper alloy contacts with gold/nickel plating, and a straight orientation. Operates within a -30°C to 65°C temperature range.
ITT 1203M2S3V4BE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.72mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 12.5mm |
| Electrical Life | 100000Cycles |
| Length | 16.11mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1000 |
| Switch Function | On-Off-On |
| Switch Travel | 2.16mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1203M2S3V4BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.